- Home ›
- All Products›
- 684-3312-2-53
Hirose Electric Americas
684-3312-2-53
Connector Stacking Receptacle 24 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Receptacle 24 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: 6843312253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-3312-2-53
-
Alias/AKA:DF37NC-24DS-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 684-3312-2-53 RoHS compliant?
Yes, 684-3312-2-53 is RoHS compliant.
What is the lead time for 684-3312-2-53?
The standard lead time for 684-3312-2-53 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
500
$0.734
1,000
$0.701
3,000
$0.644
5,000
$0.642
8,000
$0.627
10,000
$0.625
15,000
$0.618
25,000 +
$0.603
Click for Quote
Log in
to unlock special pricing