- Home ›
- All Products›
- 684-3301-6-75
684-3301-6-75
Hirose Electric Americas
Conn Stacking RCP 10 POS 0.98mm Stack Height 0.4mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking RCP 10 POS 0.98mm Stack Height 0.4mm Solder ST SMD T/R
Search Keywords: 6843301675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-3301-6-75
-
Alias/AKA:DF37NB-10DS-0.4V(75)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,000
$0.7280
4,000
$0.4480
6,000
$0.3547
8,000 +
$0.3476
Click for Quote
Log in
to unlock special pricing