- Home ›
- All Products›
- 684-3037-0-53
684-3037-0-53
Hirose Electric Americas
Conn Stacking HDR 10 POS 0.98mm Stack Height 0.4mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking HDR 10 POS 0.98mm Stack Height 0.4mm Solder ST SMD T/R
Search Keywords: 6843037053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-3037-0-53
-
Alias/AKA:DF37B-10DP-0.4V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.750
1,000
$0.716
3,000
$0.658
5,000
$0.575
8,000
$0.560
10,000
$0.559
15,000
$0.553
25,000 +
$0.538
Click for Quote
Log in
to unlock special pricing