- Home ›
- All Products›
- 684-3011-6-75
684-3011-6-75
Hirose Electric Americas
Connector Stacking Header 40 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
Reel Packaging
Description
+
Connector Stacking Header 40 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount
Search Keywords: 6843011675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:684-3011-6-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2,000
$2.412
4,000
$1.273
6,000
$0.875
8,000 +
$0.858
Click for Quote
Log in
to unlock special pricing