- Home ›
- All Products›
- 680-4015-0-00
680-4015-0-00
Hirose Electric Americas
Socket - 3 Position - Latch-lock - 42A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Socket - 3 Position - Latch-lock - 42A
Search Keywords: 6804015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-4015-0-00
-
Alias/AKA:DF60FS-3S-10.16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
100
$2.28
300
$2.18
500
$2.12
1,000
$1.77
2,500
$1.72
5,000
$1.68
7,500
$1.67
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing