- Home ›
- All Products›
- 680-4011-0-00
680-4011-0-00
Hirose Electric Americas
Socket - 2pos. - 1 row - 10.16mm pitch - 22.36mm length - 26.1mm width - 18.6mm height
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Socket - 2pos. - 1 row - 10.16mm pitch - 22.36mm length - 26.1mm width - 18.6mm height
Search Keywords: 6804011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-4011-0-00
-
Alias/AKA:DF60FR-2S-10.16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.919
300
$0.891
500
$0.851
1,000
$0.814
2,500
$0.685
5,000
$0.683
7,500
$0.667
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing