- Home ›
- All Products›
- 680-4007-0-50
680-4007-0-50
Hirose Electric Americas
Header - 2pos. - 1 row - 10.16mm pitch - 22.36mm length - 15.7mm width - 21.5mm height
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Header - 2pos. - 1 row - 10.16mm pitch - 22.36mm length - 15.7mm width - 21.5mm height
Search Keywords: 6804007050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-4007-0-50
-
Alias/AKA:DF60F-2P-10.16DSA(50)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
96
$2.05
192
$1.96
288
$1.95
576
$1.87
1,056
$1.59
2,592
$1.55
5,088
$1.51
7,584 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments