- Home ›
- All Products›
- 680-4006-0-00
Hirose Electric Americas
680-4006-0-00
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: 6804006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-4006-0-00
-
Alias/AKA:DF60FR-3EP-10.16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 680-4006-0-00 RoHS compliant?
Yes, 680-4006-0-00 is RoHS compliant.
What is the lead time for 680-4006-0-00?
The standard lead time for 680-4006-0-00 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$2.34
300
$2.24
500
$2.17
1,000
$2.05
2,500
$2.00
5,000
$1.95
7,500
$1.92
10,000 +
$1.91
Click for Quote
Log in
to unlock special pricing