- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 680-3059-0-00
680-3059-0-00
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 2 Positions - 0.400" (10.16mm) Pitch - Crimp Termination - Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 2 Positions - 0.400" (10.16mm) Pitch - Crimp Termination - Cable Mount -100 Pcs. Per Bag.
Search Keywords: 6803059000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-3059-0-00
-
Alias/AKA:DF60A-2S-10.16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.5293
300
$0.4706
1,000
$0.4443
2,500
$0.4127
5,000
$0.4068
7,500
$0.4048
10,000
$0.4020
15,000 +
$0.4000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments