- Home ›
- All Products›
- 680-3043-7-27
680-3043-7-27
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: 6803043727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-3043-7-27
-
Alias/AKA:DF60R-2P-10.16DS(27)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
72
$2.84
144
$2.72
288
$2.64
504
$2.60
1,008
$2.22
2,520
$2.16
5,040
$2.10
7,560 +
$2.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments