- Home ›
- All Products›
- 680-3038-7-27
680-3038-7-27
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: 6803038727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-3038-7-27
-
Alias/AKA:DF60R-3P-10.16DSA(27)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
Order Increment:
64
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
64
$3.08
128
$2.94
256
$2.86
512
$2.50
1,024
$2.40
2,560
$2.33
5,056
$2.27
7,552 +
$2.24
Click for Quote
Log in
to unlock special pricing