- Home ›
- All Products›
- 680-3025-5-00
680-3025-5-00
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: 6803025500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-3025-5-00
-
Alias/AKA:DF60-2EP-10.16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$1.210
300
$1.172
500
$1.119
1,000
$1.071
2,500
$0.904
5,000
$0.880
7,500
$0.878
10,000 +
$0.868
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments