- Home ›
- All Products›
- 680-3024-2-07
680-3024-2-07
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: 6803024207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-3024-2-07
-
Alias/AKA:DF60-1012PCFA(07)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.281
900
$1.171
1,800
$1.123
2,700
$1.120
5,400
$0.960
8,100
$0.947
10,800
$0.945
15,300 +
$0.923
Click for Quote
Log in
to unlock special pricing