- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 680-3020-1-27
Hirose Electric Americas
680-3020-1-27
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-3020-1-27
-
Alias/AKA:DF60-6P-10.16DS(27)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
24