- Home ›
- All Products›
- 680-3007-3-27
680-3007-3-27
Hirose Electric Americas
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: 6803007327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-3007-3-27
-
Alias/AKA:DF60-5P-10.16DSA(27)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
32
$3.85
64
$3.73
128
$3.57
256
$3.46
512
$2.88
1,024
$2.87
2,528
$2.73
5,024 +
$2.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments