- Home ›
- All Products›
- 680-3004-5-27
Hirose Electric Americas
680-3004-5-27
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-3004-5-27
-
Alias/AKA:DF60-1P-10.16DSA(27)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
160