- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 680-1085-6-00
680-1085-6-00
Hirose Electric Americas
Socket Contact - DF22 Series - 14 to 16 AWG - 8.00µin (0.203µm) Gold Contact Finish - Crimp Termination - 2500 Pcs. Per Reel.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Socket Contact - DF22 Series - 14 to 16 AWG - 8.00µin (0.203µm) Gold Contact Finish - Crimp Termination - 2500 Pcs. Per Reel.
Search Keywords: 6801085600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-1085-6-00
-
Alias/AKA:DF22-1416SCFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$0.748
500
$0.734
1,000
$0.719
2,500
$0.712
5,000
$0.709
7,500
$0.705
10,000
$0.702
15,000 +
$0.698
Click for Quote
Log in
to unlock special pricing