- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 680-1004-4-28
680-1004-4-28
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 2 Position - 0.312" (7.92mm) Pitch - Crimp Termination - Cable Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 2 Position - 0.312" (7.92mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 6801004428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-1004-4-28
-
Alias/AKA:DF22-2S-7.92C(28)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
100
$0.2493
1,000
$0.1980
2,500
$0.1833
5,000
$0.1785
7,500
$0.1717
25,000
$0.1649
50,000
$0.1645
100,000 +
$0.1641
Click for Quote
Log in
to unlock special pricing