- Home ›
- All Products›
- 680-0800-0-00
680-0800-0-00
Hirose Electric Americas
Connector Power Header 2 Position 7.92mm Solder Straight Through Hole 2 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Power Header 2 Position 7.92mm Solder Straight Through Hole 2 Terminal 1 Port Bag
Search Keywords: 6800800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0800-0-00
-
Alias/AKA:DF63MR-2P-7.92DSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.5192
500
$0.4219
1,000
$0.4030
2,500
$0.3857
5,000
$0.3288
7,500
$0.3279
10,000
$0.3271
15,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments