- Home ›
- All Products›
- 680-0706-0-05
Hirose Electric Americas
680-0706-0-05
12A 3.96mm Pitch Wire-to-Board Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
12A 3.96mm Pitch Wire-to-Board Connectors
Search Keywords: 6800706005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 680-0706-0-05 |
| Alias/AKA: | DF63SF-1618SCA(05) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 680-0706-0-05 RoHS compliant?
Yes, 680-0706-0-05 is RoHS compliant.
What is the lead time for 680-0706-0-05?
The standard lead time for 680-0706-0-05 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
100
$0.5385
500
$0.4375
1,000
$0.4179
2,500
$0.4000
5,000
$0.3836
7,500
$0.3826
10,000
$0.3733
15,000 +
$0.3724
Click for Quote
Log in
to unlock special pricing