- Home ›
- All Products›
- 680-0704-0-52
680-0704-0-52
Hirose Electric Americas
12A 3.96mm Pitch Wire-to-Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
12A 3.96mm Pitch Wire-to-Board Connectors
Search Keywords: 6800704052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0704-0-52
-
Alias/AKA:DF63SF-2P-7.92TV(52)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113 Rolls
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
113
$2.39
225
$1.80
338
$1.68
450 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments