- Home ›
- All Products›
- 680-0701-0-52
Hirose Electric Americas
680-0701-0-52
12A 3.96mm Pitch Wire-to-Board Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
12A 3.96mm Pitch Wire-to-Board Connectors
Search Keywords: 6800701052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0701-0-52
-
Alias/AKA:DF63SF-3P-3.96TV(52)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Frequently Asked Questions
Is 680-0701-0-52 RoHS compliant?
Yes, 680-0701-0-52 is RoHS compliant.
What is the lead time for 680-0701-0-52?
The standard lead time for 680-0701-0-52 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113 Rolls
14 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
113
$2.63
225
$1.98
338
$1.85
450 +
$1.81
Click for Quote
Log in
to unlock special pricing