- Home ›
- All Products›
- 680-0701-0-51
680-0701-0-51
Hirose Electric Americas
12A 3.96mm Pitch Wire-to-Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
12A 3.96mm Pitch Wire-to-Board Connectors
Search Keywords: 6800701051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0701-0-51
-
Alias/AKA:DF63SF-3P-3.96TV(51)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450 Rolls
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
450
$1.84
900
$1.74
1,350
$1.73
2,700
$1.49
5,400
$1.45
7,650
$1.44
10,350
$1.43
15,300 +
$1.42
Click for Quote
Log in
to unlock special pricing