- Home ›
- All Products›
- 680-0643-0-01
Hirose Electric Americas
680-0643-0-01
Connector Power Header 4 Position 3.96mm Solder Right Angle Through Hole 4 Terminal 1 Port Bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0643-0-01
-
Alias/AKA:DF63R-4P-3.96DS(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
End of Life: Final orders must be placed by 10/31/2027