- Home ›
- All Products›
- 680-0642-0-01
680-0642-0-01
Hirose Electric Americas
Connector Power Header 3 Position 3.96mm Solder Right Angle Through Hole 3 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Bag Packaging
Description
+
Connector Power Header 3 Position 3.96mm Solder Right Angle Through Hole 3 Terminal 1 Port Bag
Search Keywords: 6800642001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0642-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$6.04
50
$4.91
100
$4.69
300
$4.49
500
$3.81
1,000
$3.71
2,500
$3.61
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing