- Home ›
- All Products›
- 680-0638-0-00
680-0638-0-00
Hirose Electric Americas
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: 6800638000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0638-0-00
-
Alias/AKA:DF63-2022PCFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.3400
2,000
$0.2550
3,000
$0.2380
4,000 +
$0.2332
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments