- Home ›
- All Products›
- 680-0571-0-00
680-0571-0-00
Hirose Electric Americas
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: 6800571000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0571-0-00
-
Alias/AKA:DF63M-2P-3.96DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,800
can ship 8/5/26
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$0.6008
500
$0.4118
1,000
$0.3704
2,500
$0.3543
5,000
$0.3132
7,500
$0.3124
10,000
$0.2963
15,000 +
$0.2937
Click for Quote
Log in
to unlock special pricing