- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 680-0567-0-00
680-0567-0-00
Hirose Electric Americas
Header - Male Pin - 2 Position - 1 Row - 3.96mm Pitch - Board to Cable/Wire - Tin Plated - Solder Termination - Through Hole - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Header - Male Pin - 2 Position - 1 Row - 3.96mm Pitch - Board to Cable/Wire - Tin Plated - Solder Termination - Through Hole - 100 Pcs. Per Bag.
Search Keywords: 6800567000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0567-0-00
-
Alias/AKA:DF63M-2P-3.96DSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.3057
500
$0.2751
2,500
$0.2637
5,000
$0.2293
7,500
$0.2239
25,000
$0.2185
50,000 +
$0.2174
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments