- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 680-0535-5-00
Hirose Electric Americas
680-0535-5-00
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0535-5-00
-
Alias/AKA:DF63A-2EP-3.96C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100