- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 680-0509-5-00
680-0509-5-00
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 2 Positions - 0.156" (3.96mm) Pitch - Crimp Termination - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 2 Positions - 0.156" (3.96mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 6800509500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0509-5-00
-
Alias/AKA:DF63-2S-3.96C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
300
$0.1923
1,000
$0.1613
2,500
$0.1515
5,000
$0.1449
7,500
$0.1429
25,000
$0.1233
50,000
$0.1184
100,000 +
$0.1181
Click for Quote
Log in
to unlock special pricing