- Home ›
- All Products›
- 673-7055-0-53
673-7055-0-53
Hirose Electric Americas
0.35mm Pitch 2.0mm Depth 0.6mm Mating Height Multi-RF Board to Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm Pitch 2.0mm Depth 0.6mm Mating Height Multi-RF Board to Board Connector
Search Keywords: 6737055053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:673-7055-0-53
-
Alias/AKA:BM46B-12DP-0.35V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.11
750
$1.04
1,000 +
$1.02
Click for Quote
Log in
to unlock special pricing