- Home ›
- All Products›
- 673-7054-0-53
Hirose Electric Americas
673-7054-0-53
0.35mm Pitch 2.0mm Depth 0.6mm Mating Height Multi-RF Board to Board Connector
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:673-7054-0-53
-
Alias/AKA:BM46B-12DS-0.35V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
-
End of Life: Final orders must be placed by 10/31/2027