- Home ›
- All Products›
- 673-5058-0-51
673-5058-0-51
Hirose Electric Americas
0.35mm 2 -40℃~+85℃ Standing paste SMD, P=0.35mm Board-to-Board and Backplane Connector ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm 2 -40℃~+85℃ Standing paste SMD, P=0.35mm Board-to-Board and Backplane Connector ROHS
Search Keywords: 6735058051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:673-5058-0-51
-
Alias/AKA:BM28N0.6-6DS/2-0.35V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5,000
$1.1160
10,000
$0.5890
15,000
$0.4051
20,000 +
$0.3970
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments