- Home ›
- All Products›
- 673-5057-0-51
673-5057-0-51
Hirose Electric Americas
Connector Stacking Receptacle 60Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 60Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Search Keywords: 6735057051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:673-5057-0-51
-
Alias/AKA:BM28N0.6-60DS/2-0.35V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5,000
$2.455
10,000
$1.254
15,000
$0.854
20,000 +
$0.837
Click for Quote
Log in
to unlock special pricing