- Home ›
- All Products›
- 673-5050-0-51
Hirose Electric Americas
673-5050-0-51
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Search Keywords: 6735050051
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 673-5050-0-51 |
| Alias/AKA: | BM28B0.6-44DS/2-0.35V(51) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
20000 |
Product Guides
+
Frequently Asked Questions
Is 673-5050-0-51 RoHS compliant?
Yes, 673-5050-0-51 is RoHS compliant.
What is the lead time for 673-5050-0-51?
The standard lead time for 673-5050-0-51 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5,000
$2.009
10,000
$1.026
15,000
$0.698
20,000 +
$0.684
Click for Quote
Log in
to unlock special pricing