- Home ›
- All Products›
- 673-5047-0-53
673-5047-0-53
Hirose Electric Americas
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Search Keywords: 6735047053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:673-5047-0-53
-
Alias/AKA:BM28B0.6-6DP/2-0.35V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.5522
3,000
$0.5068
5,000
$0.4384
8,000
$0.4267
10,000
$0.4256
15,000
$0.4245
25,000 +
$0.4210
Click for Quote
Log in
to unlock special pricing