- Home ›
- All Products›
- 673-5044-0-53
673-5044-0-53
Hirose Electric Americas
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.35mm Pitch, 0.6mm Height, Board to Board / FPC to Board with up to 5A
Search Keywords: 6735044053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:673-5044-0-53
-
Alias/AKA:BM28B0.6-10DS/2-0.35V(53)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.806
1,000
$0.771
3,000
$0.740
5,000
$0.658
8,000
$0.640
10,000
$0.638
15,000
$0.632
25,000 +
$0.615
Click for Quote
Log in
to unlock special pricing