- Home ›
- All Products›
- 670-1155-2-71
Hirose Electric Americas
670-1155-2-71
Connector Board to Board Socket Strip 80 Position 1.27mm Solder Straight Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:670-1155-2-71
-
Alias/AKA:HIF7CA-80DA-1.27DSAL(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
40
-
End of Life: Final orders must be placed by 10/31/2027