- Home ›
- All Products›
- 670-1103-9-71
670-1103-9-71
Hirose Electric Americas
Connector Board to Board Socket Strip 60 Position 1.27mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Socket Strip 60 Position 1.27mm Solder Straight Through Hole
Search Keywords: 6701103971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:670-1103-9-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$6.67
60
$6.37
120
$6.19
300
$5.85
540
$5.15
1,020
$5.01
2,520 +
$4.88
Click for Quote
Log in
to unlock special pricing