- Home ›
- All Products›
- 670-0356-9-71
Hirose Electric Americas
670-0356-9-71
Connector Wire to Board Header 120 Position 1.27mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
REEL Packaging
Description
+
Connector Wire to Board Header 120 Position 1.27mm Solder Straight Through Hole
Search Keywords: 6700356971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:670-0356-9-71
-
Alias/AKA:HIF7-120PA-1.27DSAL(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1
Frequently Asked Questions
Is 670-0356-9-71 discontinued?
Yes, 670-0356-9-71 from Hirose Electric Americas is discontinued (end-of-life October 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 670-0356-9-71 RoHS compliant?
Yes, 670-0356-9-71 is RoHS compliant.
What is the lead time for 670-0356-9-71?
The standard lead time for 670-0356-9-71 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$9.55
25
$8.66
50
$8.27
100
$8.03
250
$6.71
500
$6.61
1,000 +
$6.51
Click for Quote
Log in
to unlock special pricing