- Home ›
- All Products›
- 670-0301-7-71
670-0301-7-71
Hirose Electric Americas
Connector Wire to Board Header 40 Position 1.27mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 40 Position 1.27mm Solder Straight Through Hole
Search Keywords: 6700301771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:670-0301-7-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$4.58
50
$3.72
120
$3.55
360
$3.40
600
$2.86
1,080
$2.82
2,520
$2.71
5,040 +
$2.67
Click for Quote
Log in
to unlock special pricing