- Home ›
- All Products›
- 670-0207-9-71
Hirose Electric Americas
670-0207-9-71
Connector Wire to Board Header 34 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:670-0207-9-71
-
Alias/AKA:HIF7-34PA-1.27DS(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
60
-
End of Life: Final orders must be placed by 10/31/2027