- Home ›
- All Products›
- 670-0156-0-71
670-0156-0-71
Hirose Electric Americas
Connector Board to Board Socket Strip 120 Position 1.27mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Socket Strip 120 Position 1.27mm Solder Straight Through Hole
Search Keywords: 6700156071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:670-0156-0-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
30
$9.25
60
$8.84
120
$8.58
270
$7.14
510
$6.95
1,020
$6.84
2,520 +
$6.59
Click for Quote
Log in
to unlock special pricing