- Home ›
- All Products›
- 670-0155-7-71
Hirose Electric Americas
670-0155-7-71
Connector Board to Board Socket Strip 100 Position 1.27mm Solder Straight Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:670-0155-7-71
-
Alias/AKA:HIF7-100DA-1.27DSAL(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
30
-
End of Life: Final orders must be placed by 10/31/2027