- Home ›
- All Products›
- 670-0153-1-71
670-0153-1-71
Hirose Electric Americas
Connector Board to Board Socket Strip 60 Position 1.27mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Socket Strip 60 Position 1.27mm Solder Straight Through Hole
Search Keywords: 6700153171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:670-0153-1-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$6.52
25
$5.47
90
$5.06
180
$4.91
270
$4.84
540
$4.08
1,080
$3.97
2,520 +
$3.87
Click for Quote
Log in
to unlock special pricing