- Home ›
- All Products›
- 668-0010-8-21
668-0010-8-21
Hirose Electric Americas
[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -40 ℃ to 85 ℃, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -40 ℃ to 85 ℃, RoHS
Search Keywords: 6680010821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:668-0010-8-21
-
Alias/AKA:DF52-15S-0.8H(21)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.609
1,000
$0.585
2,500
$0.558
5,000
$0.546
10,000
$0.545
15,000
$0.544
25,000 +
$0.542
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments