- Home ›
- All Products›
- 666-5100-3-75
666-5100-3-75
Hirose Electric Americas
Connector Header Surface Mount 2 position 0.087 (2.20mm)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Header Surface Mount 2 position 0.087 (2.20mm)
Search Keywords: 6665100375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:666-5100-3-75
-
Alias/AKA:DF61Y-2P-2.2V(75)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
750
$1.144
1,500
$0.704
2,250
$0.557
3,000 +
$0.546
Click for Quote
Log in
to unlock special pricing