- Home ›
- All Products›
- 665-1002-6-15
665-1002-6-15
Hirose Electric Americas
Connector Wire to Board Housing Receptacle 2 Position 1mm Crimp Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Housing Receptacle 2 Position 1mm Crimp Straight Cable Mount
Search Keywords: 6651002615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:665-1002-6-15
-
Alias/AKA:DF50A-2S-1C(15)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
300
$0.1154
2,500
$0.0909
5,000
$0.0870
7,500
$0.0867
25,000
$0.0685
50,000
$0.0683
100,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments