- Home ›
- All Products›
- 662-5615-8-00
662-5615-8-00
Hirose Electric Americas
Connector Wire to Board Receptacle 26 Position 0.3mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Wire to Board Receptacle 26 Position 0.3mm Solder Straight Surface Mount
Search Keywords: 6625615800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:662-5615-8-00
-
Alias/AKA:DF56C-26S-GUIDE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$161.29
5
$149.25
10
$126.14
15
$120.96
25
$119.14
50 +
$117.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments