- Home ›
- All Products›
- 662-5607-0-53
Hirose Electric Americas
662-5607-0-53
Connector Wire to Board Plug 50 Position 0.3mm Solder Straight Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Plug 50 Position 0.3mm Solder Straight Cable Mount
Search Keywords: 6625607053
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 662-5607-0-53 |
| Alias/AKA: | DF56-50P-0.3SD(53) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 662-5607-0-53 RoHS compliant?
Yes, 662-5607-0-53 is RoHS compliant.
What is the lead time for 662-5607-0-53?
The standard lead time for 662-5607-0-53 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
250
$1.90
500
$1.43
750
$1.33
1,000 +
$1.30
Click for Quote
Log in
to unlock special pricing